| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60124-2 |
| Contact Material: | Brass |
| Overall Length: | 14.22 mm, .56 in |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 110 °C, 230 °F |
| Wire Size: | .12 - .5 mm², 20 - 26 AWG, 254 - 1021 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Product Type: | Spade Tongue |
| Terminal Angle: | Straight |
| SKU: | AMP60124-2 |
60124-2
Specifications
Detailed Description
Enhance your electrical connections with this Ring Crimp Tab, designed for 26-20 AWG wires. Crafted from durable brass, it ensures reliable performance in various applications. With an overall length of 14.22 mm (.56 in) and a stud size of #6 (M3.5), it offers a secure fit. The straight orientation and open barrel type streamline installation, while its high operating temperature range of 110°C (230°F) guarantees versatility. Suitable for a wide range of wire sizes, this spade tongue terminal complies with RoHS regulations, making it a sustainable choice for your projects. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-1703061-2 | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1863005-2 | UMNL 12 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1742198-1 | FASTON LIF 250 14-18AWG NPST | ![]() |
| TE Connectivity 176498-4 | POSITIVE LOCK 187 (4.8 MM) HOUSING | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 1969632-1 | FASTON .250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 2-322695-2 | TERMINAL,SOLIS R HR 16-14 10 | ![]() |
| TE Connectivity 2178474-2 | 3POS UMNL CAP HSG V0 GW | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 640582-1 | 08P UMNL PLUG HSG | ![]() |
| TE Connectivity 770017-1 | 02P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity L77DCH37SARM6 | 03P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 794957-1 | VAL-U-LOK PIN BR SN 22-26AWG | ![]() |
| TE Connectivity 926305-7 | 4P UNIV M-N-L CAP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/04/2025 | PCN-25-240050 - Alternate material added. Alternate material added to allow dual sourcing of raw material. | Download | |||


