60156-2

Heilind Number:AMP60156-2
Manufacturer:TE Connectivity
Manufacturer Number:60156-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMP EDGE TERM IS 20-18 016TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60156-2
Termination Method:Crimp
Contact Plating:Tin
Terminal Type:Receptacle
Orientation:Straight
Wire Size:18 - 22 AWG, .3 - .9 mm²
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP60156-2

Detailed Description

Enhance your electrical connections with our AMP EDGE TERM 20-18 016TPBR terminal, designed for optimal performance. With a crimp termination method and tin contact plating, it ensures secure and reliable conductivity. This receptacle-type terminal accommodates 18-22 AWG wire sizes, making it versatile for a range of applications. Its straight orientation and stud mount style offer convenient installation on PCB boards. Compliant with RoHS standards, it guarantees environmentally friendly operations. Upgrade your connectivity solutions with this high-quality terminal.