| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60197-2 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 16.13 mm, .635 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .1 in, 1.52 - 2.54 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60197-2 |
60197-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 110 Receptacle for 22-18 AWG wiring. Crafted from durable brass, this straight orientation receptacle boasts a .635-inch length, perfect for secure installations. Featuring F-Crimp technology, it ensures reliable conductivity for a wide temperature range from -40 to 110°C. With uncomplicated assembly and compatibility with .11-inch tab widths, it's an essential component for various applications. RoHS compliant for environmental responsibility. Upgrade your projects with this premium receptacle.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 141939-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/02/2017 | E-16-016360 - Product Improvement. Adding interleave paper on reels. Results in reduction in parts per reel from 15K to 14K. Obsoleting -4 part that was being considered as an alternate package of -1 with interleave. | Download | |||


