| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60214-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 14.86 mm, .585 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60214-1 |
60214-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187 Receptacle, designed for optimal performance. Made of high-quality brass with unplated contact plating, this straight orientation terminal ensures reliable conductivity in a wide operating temperature range from -40 to 110°C (-40 to 230°F). Its F-Crimp feature accommodates 16-20 AWG wire sizes, providing a secure and durable connection. With a compatible tab width of 4.75mm (.187 in) and a thickness of .51mm (.02 in), it offers versatility in various applications. The open barrel design allows for easy installation, while accepting wire insulation diameters from 2.29 to 3.3mm (.09 to .13 in). RoHS compliant and part of our Quick Disconnects product line, this receptacle guarantees both quality and environmental responsibility. Upgrade your wiring setup with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150007-1 | TE Connectivity 60214-1 Application Tooling | ![]() |
| TE Connectivity 2150007-2 | TE Connectivity 60214-1 Application Tooling | ![]() |
| TE Connectivity 7-2150007-7 | TE Connectivity 60214-1 Application Tooling | ![]() |
| TE Connectivity 91509-1 | TE Connectivity 60214-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63477-2 | ![]() | |
| TE Connectivity 63477-6 | ![]() |


