| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 603502-2 |
| Color: | Red |
| Contact Plating: | Tin |
| Wire Size: | 18 - 22 AWG, .3 - .9 mm², 509 - 1900 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP603502-2 |
603502-2
Specifications
Detailed Description
Discover our pre-insulated sealed splice, an essential component for your wiring needs. Designed for 18-22 AWG wires with a tin contact plating, this splice ensures secure connections in a range of applications. The vibrant red color not only provides easy identification but also adds a pop of color to your setup. With a closed barrel type and RoHS compliance, you can trust in its durability and environmental responsibility. Say goodbye to messy wire connections and hello to seamless splicing with this must-have product. Elevate your wiring game today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66103-7 | III+ PIN,24-20,15AU/FL,SMPACK | ![]() |
| TE Connectivity 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
| TE Connectivity 1-968857-1 | Cut Strip - AMP MCP 2.8, CONTACT SWS | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 206613-1 | RECEPT ASSY,SZ 23-22,CPC | ![]() |
| TE Connectivity 31887 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 321600 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 34105 | SOLIS R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 603503-2 | PRE-INSUL SEALED SPLICE 16-14 | ![]() |
| TE Connectivity 66598-9 | III+ SKT,18-14,TIN ,STRIP | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828904-2 | SINGLE WIRE SEAL FOR J.P.T.CON | ![]() |


