| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60601-1 |
| Series: | FASTON 110 |
| Overall Length: | .475 in, 12.06 mm |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Wire Size: | 18 - 20 AWG, .51 - .82 mm² |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60601-1.P500 |
60601-1
Specifications
Detailed Description
Respool with ease using our FASTON 110 Receptacle. Perfect for efficient wire connections, this high-quality brass terminal is compatible with 20-18 AWG wires, ensuring a secure fit. With an overall length of .475 inches and a compatible tab width of .11 inches, it's ideal for various applications. Its open barrel design allows for quick and easy installation, making it a convenient choice for professionals. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connection solutions with our reliable and durable receptacle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520124-2 | 187 ULTRA-FAST ASY REC 16-14 AWG TPBR | ![]() |


