60725-1

Heilind Number:AMP60725-1
Manufacturer:TE Connectivity
Manufacturer Number:60725-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPADE TERMINAL 18-14 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60725-1
Contact Material:Brass
Overall Length:19.05 mm, .75 in
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2.08 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Product Type:Spade Tongue
Terminal Angle:Straight
SKU:AMP60725-1

Detailed Description

Enhance your electrical connections with these high-quality SPADE TERMINAL 18-14 AWG TPBR connectors. Crafted from durable brass, they ensure reliable performance in various applications. With an overall length of .75 inches (19.05 mm) and a #6 (M3.5) stud size, they offer easy and secure installation. Operating seamlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), they are perfect for diverse environments. Designed for use with 14-18 AWG wires, they accommodate wire sizes of 1624-4106 CMA (.8-2.08 mm²). The straight orientation and open barrel type provide convenience during assembly, while their straight terminal angle allows for efficient connectivity. These RoHS-compliant spade terminals are a crucial component in your connector arsenal, guaranteeing both performance and compliance.