| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60744-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #10 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2.08 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP60744-2 |
60744-2
Specifications
Detailed Description
Enhance your electrical connections with our Ring Crimp Terminals, designed for secure attachment to wires ranging from 14 to 18 AWG. Crafted from durable brass, these terminals feature a #10 stud size for easy installation. With a straight orientation and open barrel design, they provide reliable performance in a variety of applications. Operating efficiently in temperatures from -40 to 110°C (-40 to 230°F), they are a dependable choice for your projects. RoHS compliant and part of our Rings & Spades product line, these terminals ensure both quality and environmental responsibility. Elevate your connectivity with these essential components.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2013 | In an effort to standardize raw material on a global basis,TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. | Download | |||


