| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60770-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #6, M3.5 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2.08 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP60770-1 |
60770-1
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Ring Crimp Terminal for 18-14 AWG wires. Designed for secure and durable performance, it features a brass construction and a #6 stud size, suitable for M3.5 applications. This straight orientation terminal can withstand temperatures ranging from -40 to 110°C (-40 to 230°F), making it ideal for various environments. With its open barrel design, it allows for easy and efficient wire insertion. RoHS compliant and part of our Rings & Spades collection, this terminal guarantees both reliability and compliance with industry standards. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 171636-1 | MINI U-M-N-L PIN CONTACT | ![]() |
| TE Connectivity 171637-1 | MINI U-M-N-L SOCKET CONTACT | ![]() |
| TE Connectivity 172331-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 6P | ![]() |
| TE Connectivity 172339-1 | MINI UMNL PLUG HOUSING 6P | ![]() |
| TE Connectivity 2-34160-1 | Cut Strip - TERMINAL,PG R 16-14 8, TAPE | ![]() |
| TE Connectivity 2834049-1 | REC, 2P LATCHED POKE-IN WTW CONN.NL | ![]() |
| TE Connectivity 3-520124-2 | 187 ULTRA-FAST ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 60771-2 | RING CRIMP 18-14 AWG TPBR | ![]() |
| TE Connectivity 60772-2 | RING CRIMP 18-14 AWG TPBR | ![]() |
| TE Connectivity 61117-1 | CMNL SOK 20-14 TPBR | ![]() |
| TE Connectivity 61118-1 | MNL PIN 20-14 TPBR | ![]() |
| TE Connectivity 61794-1 | RING 18-14 AWG TPST | ![]() |
| TE Connectivity 61795-1 | RING 18-14 AWG TPST | ![]() |
| TE Connectivity 794407-1 | MINI UNML SCKT 20-16 AWG SN | ![]() |
| TE Connectivity 794911-1 | 6 POS UMNL CIR PLUG HSG | ![]() |
| TE Connectivity L77TSCH37SOL2RM8 | 6 POS UMNL CIR CAP HSG | ![]() |


