| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60771-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #8, M4 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2.08 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP60771-1 |
60771-1
Specifications
Detailed Description
Enhance your electrical connections with our Ring Crimp Terminal for 18-14 AWG wires. Crafted from durable brass, this connector features a #8 stud size and a straight orientation, making it perfect for secure installations. With an operating temperature range of -40 to 110°C (-40 to 230°F), it ensures reliable performance in various environments. Its open barrel design allows for easy wire insertion and termination. Suitable for a wide range of applications, this RoHS-compliant terminal is a must-have for any project. Upgrade your connectivity with our high-quality Ring Crimp Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| TE Connectivity 171636-1 | MINI U-M-N-L PIN CONTACT | ![]() |
| TE Connectivity 171637-1 | MINI U-M-N-L SOCKET CONTACT | ![]() |
| TE Connectivity 172331-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 6P | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520124-2 | 187 ULTRA-FAST ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 60772-2 | RING CRIMP 18-14 AWG TPBR | ![]() |
| TE Connectivity 60774-2 | SPADE TERMINAL 18-14 AWG TPBR | ![]() |
| TE Connectivity 61793-1 | RING 18-14 AWG TPST | ![]() |
| TE Connectivity 61794-1 | RING 18-14 AWG TPST | ![]() |
| TE Connectivity 61795-1 | RING 18-14 AWG TPST | ![]() |
| TE Connectivity 63895-1 | GROUND CLIP 14-18AWG ST | ![]() |
| TE Connectivity 794911-1 | 6 POS UMNL CIR PLUG HSG | ![]() |
| TE Connectivity L77TSCH37SOL2RM8 | 6 POS UMNL CIR CAP HSG | ![]() |


