| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60771-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #8, M4 |
| Material: | Brass |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2.08 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP60771-2.P |
60771-2
Specifications
Detailed Description
Enhance your electrical connections with our high-quality RING CRIMP terminals, designed for secure attachment to 18-14 AWG wires. Crafted from durable brass, these connectors feature a Ring Tongue design and are perfect for #8 stud sizes. With a wide application range, accommodating wire sizes of 14-18 AWG and 1624-4106 CMA, they ensure reliable conductivity. The open barrel type allows for easy installation, while straight terminal angles facilitate convenient use. RoHS compliant and meticulously crafted, these terminals guarantee efficiency and performance in various electrical projects. Ideal for professionals and DIY enthusiasts alike, they are a must-have in your toolkit for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350867-0 | 01P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-794772-0 | 10P MINI UMNL SEAL,DIE CUT | ![]() |
| TE Connectivity 2-520403-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 34484 | TERMINAL,SOLIS R 14-12 10 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 60771-2 | RING CRIMP 18-14 AWG TPBR | ![]() |
| TE Connectivity 60799-2 | SHUR PLUG 180 RECEPTACLE 18-14 AWG BR | ![]() |
| TE Connectivity 61299-3 | SPLICE 7000-12500 .031 BR | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 647402-4 | 04P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| TE Connectivity 647402-8 | 08P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| TE Connectivity 770587-1 | 24P MINI UMNL PLUG HSG | ![]() |


