| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770587-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .163 in, 4.14 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Row Spacing: | .163 in, 4.14 mm |
| Number of Positions: | 24 |
| Housing Color: | White |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 770587-1 |
| SKU: | AMP770587-1 |
770587-1
Specifications
Detailed Description
Easily connect power and signal cables with our Mini-Universal MATE-N-LOK Housing, designed for efficient cable mounting in a variety of applications. With two rows of 24 socket contacts, this connector ensures reliable performance in power systems. UL and CSA certified, the housing is constructed of durable nylon with a UL 94V-0 flammability standard, meeting rigorous safety requirements. Featuring a .163-inch pitch, it offers secure crimp termination for wire and cable connections. Operating at temperatures ranging from -20 to 105°C (-4 to 221°F) and with a voltage rating of 600V AC/DC, it is suitable for high-performance environments. Its white color and plug housing type make it versatile for use in appliances and other electronic devices. RoHS compliant and with LR7189 CSA agency certification, this connector guarantees quality and reliability in every installation.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-794407-1 | MINI UMNL SOK 20-16 AWG AU LF | ![]() |
| TE Connectivity 1-794617-2 | 12POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| TE Connectivity 1658686-1 | SOCKET CONTACT,22 DF,STRIP,22- | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 208496-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| TE Connectivity 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 556879-3 | PLUG HSG,AMPINNERGY WTB,3 POS | ![]() |
| TE Connectivity 66261-1 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 66740-8 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| TE Connectivity 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770585-1 | 20P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770586-1 | 22P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2024 | PCN-24-199238 - Adding an additional resin. please be aware of adding an additional resin (PA66/6) option for this product. Necessary qualification tests as per the Product specification were performed and passed. Product color may have slight color shade difference between current and new additional material, Before: PA66/6 After:PA66/6 | Download | |||
| 06/01/2015 | P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions. | Download | |||
| 05/29/2015 | E-15-001261 - Product Improvement. The material change communicated earlier will not be implemented. | Download | |||


