| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60850-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 17.14 mm, .675 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .15 in, 3.05 - 3.81 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP60850-1 |
60850-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187 Tab Terminal, designed for 18-14 AWG wires. Crafted from durable brass with an unplated finish, it ensures reliable conductivity. With a straight orientation and open barrel, it's easy to crimp onto wires. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), it's suitable for various environments. The .187-inch tab width accommodates standard connectors, while the .02-inch thickness provides a secure fit. Trust in its quality for your crimp terminal needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266314-1 | TE Connectivity 60850-1 Application Tooling | ![]() |
| TE Connectivity 2266314-2 | TE Connectivity 60850-1 Application Tooling | ![]() |
| TE Connectivity 7-2266314-7 | TE Connectivity 60850-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217118-1 | ![]() |


