60850-2

Heilind Number:AMP60850-2
Manufacturer:TE Connectivity
Manufacturer Number:60850-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 187 TAB 18-14 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60850-2
Series:FASTON 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:17.14 mm, .675 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .15 in, 3.05 - 3.81 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP60850-2

Detailed Description

Enhance your electrical connections with these FASTON 187 TAB terminals, designed for 18-14 AWG wires. Crafted from durable brass with a tin plating, they ensure reliable conductivity. The straight orientation and F-Crimp design make installation easy, while the open barrel accommodates wire insulation with a diameter of .12 to .15 inches. Operating efficiently in temperatures ranging from -40 to 110°C (-40 to 230°F), these terminals are suitable for various applications. Trust in their quality for seamless connectivity.