| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60998-2 |
| Connector Type: | Spade Tongue |
| Contact Material: | Copper |
| Material: | Copper |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2.08 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP60998-2 |
60998-2
| Heilind Number: | AMP60998-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 60998-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
This 16-14 gauge copper spade terminal is designed for efficient wire connections in various applications. Featuring a straight orientation and open barrel design, it allows for easy and secure crimping of 14-18 AWG wires. With a contact material of copper, it ensures excellent conductivity, while its operating temperature range of -40 to 110°C (-40 to 230°F) makes it suitable for both indoor and outdoor use. RoHS compliant, this terminal meets environmental standards, offering a reliable solution for your connectivity needs. Perfect for use in Rings & Spades, Crimp Ring, Spade, Fork & Hook Terminals, and more.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 60251-2 | ![]() | |
| TE Connectivity 60774-2 | ![]() | |
| TE Connectivity 60998-1 | ![]() |


