61018-1

Heilind Number:AMP61018-1
Manufacturer:TE Connectivity
Manufacturer Number:61018-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.058 PCB PIN PTPPHBZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61018-1
Termination Method:Through Hole
Contact Plating:Tin
Terminal Type:Pin
Orientation:Straight
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP61018-1

Detailed Description

Enhance connectivity in your electronic assemblies with our Through Hole PCB Terminals. Featuring a reliable Tin contact plating, these Pin terminals ensure secure and efficient power transmission. With a Straight orientation and Stud Mounting style, they offer easy integration onto your boards. Designed for durability and compliance with RoHS standards, our terminals guarantee quality performance in a variety of applications. Upgrade your connectivity solutions with these essential components.