| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60986-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Terminal Type: | Pin |
| Orientation: | Straight |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Mounting Style: | Stud Mount |
| Product: | PCB Terminals |
| Terminal Angle: | Straight |
| SKU: | AMP60986-1 |
60986-1
Specifications
Detailed Description
Enhance your PCB connectivity with our Straight Crimp Pin Terminals. Designed for seamless integration, these tin-plated contacts ensure reliable conductivity. Suitable for 20 - 24 AWG wires, they guarantee a secure fit with a wire size range of .2 - .6 mm². Featuring a convenient stud mount, these terminals offer easy installation. With straight orientation and RoHS compliance, they meet the highest industry standards for environmental responsibility. Elevate your connection solutions with these high-quality components.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350393-1 | ![]() | |
| TE Connectivity 60789-3 | ![]() | |
| TE Connectivity 60940-1 | ![]() | |
| TE Connectivity 60983-2 | ![]() | |
| TE Connectivity 61276-2 | ![]() |


