61116-5

Heilind Number:AMP61116-5.P
Manufacturer:TE Connectivity
Manufacturer Number:61116-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - CMNL PIN 24-18 AUNIBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61116-5
Series:Commercial MATE-N-LOK
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Voltage:250 VAC
Contact Type:Pin
Package Quantity:8000
Cable Type:Discrete Wire
Contact Amperage:15 A
Termination Type:Crimp
GPL:237
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:30 µin, .76 µm
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Wire Size:18 - 24 AWG, .2 - .82 mm²
Connector System:Wire to Wire
Contact Termination Plating:Gold
ECCN:EAR99
Contact Shape:Round
Contact Underplating Thickness:1.27 µm, 50 µin
Barrel Type:Open
Wire Insulation Support:Without
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Gold
Contact Retention Type in Housing:Locking Lance
Crimp Area Plating Thickness:30 µin, .76 µm
Contact Product Type:Contact
Mating Pin Diameter:.084 in, 2.13 mm
Part Aliases:61116-5
SKU:AMP61116-5.P

Detailed Description

Enhance power connectivity with our Commercial MATE-N-LOK CMNL PIN 24-18 AUNIBR. This crimp contact, designed for 18-24 AWG wire, features durable brass construction with a gold-plated finish for optimal conductivity. Suitable for 250 VAC applications, it ensures reliable performance in various power circuits. With a straight orientation and open barrel design, it offers easy and secure wire termination. The contact retention feature, along with a locking lance in the housing, guarantees a stable connection. RoHS compliant and tested for quality, this contact is a dependable choice for appliances and other power applications. Each package contains 8000 units, making it ideal for bulk installation projects. Upgrade your power connectors with this high-quality component.