| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658622-6 |
| Series: | AMP-LATCH - NOVO |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Low |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 50 µin |
| Connector Height: | 15.16 mm, .597 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG |
| Contact Design: | Tuning Fork |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.48 in, 37.59 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .295 in, 7.49 mm |
| PCB Mount Alignment: | Without |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Accepts Wire Insulation Diameter: | .031 - .037 in, .787 - .94 mm |
| Voltage Rating (UL): | 250 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658622-6 |
| SKU: | AMP1658622-6 |
1658622-6
Specifications
Detailed Description
Enhance your connectivity with this AMP-LATCH - NOVO 26-position Ribbon Cable Connector Assembly. Featuring a straight orientation and cable mount design, it ensures secure and efficient connections in various applications. The housing, made of UL 94V-0 thermoplastic, guarantees durability and safety. With gold-plated phosphor bronze contacts, it offers reliable signal transmission, while meeting UL and CSA standards for quality assurance. Suitable for 26-28 AWG wire sizes, this connector operates at temperatures ranging from -65 to 105°C, making it ideal for diverse environments. Its low-profile design, vertical mount orientation, and 2.54mm pitch provide flexibility in installation. Whether for data or device connectivity, this connector is a dependable choice, with RoHS compliance further ensuring its environmental responsibility. Upgrade your connectivity solutions with this high-performance IDC Ribbon Cable Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658622-0 | 50 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1-647402-5 | 15P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| TE Connectivity 1-746610-6 | 26 DIP PLUG, 100CL, LEAD FREE | ![]() |
| TE Connectivity 1375820-2 | CST-100 II HOUSING 2 POS | ![]() |
| TE Connectivity 1586105-3 | 3P RCPT VAL-U-LOK SR V2 | ![]() |
| TE Connectivity 1658610-1 | 37 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658612-3 | 15 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658613-1 | 37 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1658622-1 | 10 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-2 | 14 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-4 | 20 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-8 | 34 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658670-1 | PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
| TE Connectivity 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
| TE Connectivity 205842-1 | CPC PLUG ASSEMBLY SIZE 23-63 | ![]() |
| TE Connectivity 322316 | TERMINAL,PI FLAG R 12-10 14 | ![]() |
| TE Connectivity 499252-3 | 026 STRAIN RELIEF A-L RCPT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2025 | PCN-24-224554 - Packaging Change. 1) Introducing PDNi plating as Alternative. 215915 & 215882 : 0.75um (30u") 215919 & 215911 : 0.20um (8u") 2) Manufacturing Location change 3) Packaging Change | Download | |||


