| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61314-4 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 7000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 15 A |
| Termination Type: | Crimp |
| GPL: | 237 |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 - 24 AWG, .2 - .82 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Part Aliases: | 61314-4 |
| SKU: | AMP61314-4.P |
61314-4
Specifications
Detailed Description
Enhance power connectivity with our Commercial MATE-N-LOK Contact, designed for efficient termination of wires in 24-18 AWG sizes. Crafted from durable Phosphor Bronze with Pre-Tin plating, it ensures reliable performance at voltage levels up to 250 VAC. This straight, crimp termination method, suitable for appliances, guarantees a secure connection for your power applications. With a contact amperage of 15 A and a package quantity of 7000, this essential component is a must-have for any project requiring robust wire-to-wire connectivity. RoHS compliant, it aligns with environmental standards, while its locking lance feature ensures secure retention within the housing. Upgrade your power connectors with this high-quality contact for seamless and lasting performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 184115-1 | 12 POS. PLUG ASSY | ![]() |
| TE Connectivity 206037-2 | CPC PLUG ASSEMBLY SIZE 17-3 | ![]() |
| TE Connectivity 206426-1 | CPC PLUG ASSEMBLY SIZE 17-3 | ![]() |
| TE Connectivity 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| TE Connectivity 5-747916-2 | 37 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 60617-5 | CMNL SOK AUBR L/P | ![]() |
| TE Connectivity 61116-4 | Cut Strip - CMNL PIN 24-18 PTPHBZ | ![]() |
| TE Connectivity 794274-1 | 04P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794617-6 | 6POS,MICRO MNL,RCPT HSG | ![]() |


