| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-747916-2 |
| Series: | Solder Cup Connectors |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Contacts: | 37 |
| Mount Type: | Board Mount |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 105 °C |
| Body Orientation: | Straight |
| Pitch: | 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Tin |
| Terminal Type: | Solder |
| Mount Angle: | Straight |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Contact Mating Area Plating: | Gold Flash |
| SKU: | AMP5-747916-2 |
5-747916-2
Specifications
Detailed Description
Introducing our Solder Cup Connectors, essential components for seamless board mount connections. With a robust design crafted from steel and featuring phosphor bronze contacts, these connectors ensure reliable performance in demanding environments. The straight orientation and 2.77mm pitch make for easy integration, while the 37-pin configuration offers ample connectivity options. Operating at temperatures up to 105°C, they guarantee stability under varying conditions. Gold flash plating in the contact mating area enhances conductivity, while the tin-plated shell provides durability. RoHS compliant and packaged in convenient trays, these connectors are ideal for a wide range of applications in the industrial, automotive, and telecommunications sectors. Upgrade your connectivity solutions with our high-quality Solder Cup Connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06E-20-16SW | 16POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 102241-1 | 03 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 1658537-3 | Cut Strip - SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 172330-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 4P | ![]() |
| TE Connectivity 172340-1 | MINI UMNL PLUG HOUSING 9P | ![]() |
| TE Connectivity 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 350547-1 | UMNL PIN 20-14 PTPBR L/P | ![]() |
| TE Connectivity 35273 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 5-747908-2 | 15 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 5-747913-2 | 25 Rcpt Solder Cup, Gold Flash | ![]() |
| TE Connectivity 5745171-5 | AMPL CBL CLMP KIT SZ 1 | ![]() |
| TE Connectivity 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| TE Connectivity 770248-1 | UMNL II PIN PTPBR LP 20-14AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/17/2014 | E-14-002047 - Document Clarification. | Download | |||


