61336-1

Heilind Number:AMP61336-1
Manufacturer:TE Connectivity
Manufacturer Number:61336-1
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RING 16-14 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61336-1
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:3/8
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 16 AWG, 1.31 - 2.08 mm², 2582 - 4106 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP61336-1

Detailed Description

Easily secure and connect wires with this 16-14 AWG TPBR ring terminal. Made of durable brass, it ensures reliable conductivity in a straight orientation. With a stud size of 3/8, it accommodates various wire sizes ranging from 1.31 to 2.08 mm² (14-16 AWG). Operating seamlessly in temperatures from -40 to 110 °C (-40 to 230 °F), this terminal is suitable for a wide range of applications. Its open barrel design allows for efficient wire insertion, while its RoHS compliance guarantees environmental responsibility. Perfect for use in industrial or residential settings, this terminal is a dependable solution for your connectivity needs.