| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640416-2 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 1.015 in, 25.826 mm |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .1 - .142 in, 2.54 - 3.61 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP640416-2 |
640416-2
Specifications
Detailed Description
Enhance your electrical connections with our Blade Tab 250, designed for 18-14AWG wires. Crafted from durable brass with a tin plating, it ensures reliable conductivity. This Fastin-Faston 250 series terminal features a straight orientation and accommodates a 6.35mm tab width. With an operating temperature range of -40 to 110°C, it's suitable for various environments. The F-Crimp design allows for secure attachment to wires, sized 14-18 AWG. Its open barrel type accepts insulation diameters of 2.54-3.61mm, offering versatility in applications. RoHS compliant and meticulously engineered, it's a dependable component in your connectivity projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350346-0 | 03P .140 MNL PLUG P/M NAT | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-963616-1 | REC CONN CVR ASSY,18POS,MQS | ![]() |
| TE Connectivity 1217330-1 | RING TONGUE 16-14 AWG TPBR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 2822362-4 | 070 EJ MK-2 SENSOR PLUG 2P DARK GREEN | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350218-2 | UMNL PIN 20-14 .0126AUBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 4-643815-6 | 16P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 640417-2 | BLADE REC 250 18-14AWG TPBR | ![]() |
| TE Connectivity 640418-2 | BLADE REC 250 18-14AWG TPBR | ![]() |
| TE Connectivity 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 794277-1 | 09P UMNL INTERFACE SEAL | ![]() |
| TE Connectivity 794955-1 | VAL-U-LOK PIN BR SN 22-18AWG | ![]() |
| TE Connectivity L77TWA3W3SCY | SLD CPC RCPT ASY,11-4,STD SEX | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/09/2013 | E-13-005733 - In an effort to standardize raw material on a global basis, TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. | Download | |||


