| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61388-1 |
| SKU: | AMP61388-1.P |
61388-1
| Heilind Number: | AMP61388-1.P |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 61388-1 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Cut Strip - SHUR PLUG 156 20-16 AWG PTPBR
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350867-0 | 01P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480711-0 | 15P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 2-36152-1 | Cut Strip - PIDG 22-16 22-18 MIL R 6; TAPE | ![]() |
| TE Connectivity 2-521105-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 207015-1 | HSG,PLUG,4 POSN,SM METRIC | ![]() |
| TE Connectivity 207016-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, .197 in [5 mm] Centerline, 2 Row, PA 66, Receptacle, Pin | ![]() |
| TE Connectivity 3-643813-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 640550-2 | 02P MTA100 COVER | ![]() |
| TE Connectivity 66601-9 | III+ SKT,18-14,TIN,LP | ![]() |
| TE Connectivity 66602-8 | III+ PIN,18-14,TIN,LP | ![]() |
| TE Connectivity 794272-1 | 03P UMNL WIRE SEAL | ![]() |


