| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61435-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | 3/8 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2.08 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP61435-1 |
61435-1
| Heilind Number: | AMP61435-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 61435-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this durable RING terminal, designed for secure crimping onto 18-14 AWG wires. Made of high-quality brass, it ensures reliable conductivity and longevity, even in harsh environments with an operating temperature range of -40 to 110°C (-40 to 230°F). The open barrel design allows for easy installation, while the 3/8 stud size accommodates various connectors. Its straight orientation and ring tongue connector type make it versatile for a range of applications. Whether for industrial or DIY projects, this terminal, part of our Rings & Spades collection, is a must-have for efficient and effective wire termination.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350568-1 | ![]() |


