| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61626-2 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 2500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 17 A |
| Termination Type: | Crimp |
| GPL: | 237 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1363 |
| Wire Size: | 14 - 20 AWG, .52 - 2.08 mm² |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .1 - .18 in, 2.54 - 4.57 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .14 in, 3.56 mm |
| Standards Met: | UL UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 61626-2 |
| SKU: | AMP61626-2 |
61626-2
Specifications
Detailed Description
Enhance your power connector performance with our Commercial MATE-N-LOK Contact, designed for seamless integration in various applications. This Cable Mount (Free-Hanging) accessory boasts a crimp termination method and durable Phosphor Bronze contact material, ensuring reliable connectivity in demanding environments. With a voltage rating of 250 VAC and a contact amperage of 17 A, it's ideal for power circuit applications. UL and UL 94V-2 standards compliance guarantee safety and quality. The package includes 2500 contacts, conveniently housed on a reel for efficient storage and handling. Operating temperatures ranging from -55 to 105°C (-67 to 221°F) accommodate diverse operating conditions. Each contact features Pre-Tin plating in the mating area, facilitating secure wire connections. Suitable for 14-20 AWG wire sizes, this Contact is RoHS compliant, meeting environmental standards. Its straight orientation and locking lance contact retention type ensure easy and secure assembly. Elevate your connectivity solutions with this high-performance Contact.


