61653-1

Heilind Number:AMP61653-1
Manufacturer:TE Connectivity
Manufacturer Number:61653-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING CRIMP 26-24 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61653-1
Connector Type:Rectangular Tongue
Contact Material:Brass
Stud Size:#2, M2
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:.12 - .24 mm², 24 - 26 AWG, 254 - 404 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP61653-1

Detailed Description

Enhance your electrical connections with our Ring Crimp terminal, designed for precise and secure attachment to wires measuring 26-24 AWG. Crafted from durable brass, this rectangular tongue connector features a stud size of #2, M2, and an open barrel for easy installation. With a straight orientation and operating temperature range of -40 to 110°C (-40 to 230°F), it ensures reliable performance in various environments. RoHS compliant and suitable for a wire size of .12 - .24 mm² (24 - 26 AWG), this terminal is a dependable choice for your connectivity needs. Perfect for use in a wide range of applications, from automotive to industrial settings, it guarantees efficient and long-lasting connections every time. Trust in the quality of our Rings & Spades product line for all your terminal requirements.