| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 619135-1 |
| Series: | Coax |
| Gender: | Plug |
| Termination Method: | Surface Mount |
| Mating Type: | Bayonet |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| Body Material: | Brass |
| Number of Positions: | 1 |
| Mount Orientation: | Vertical |
| Interface: | Compression Coax Board-to-Board |
| GPL: | 972 |
| Port Configuration: | Single Port |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H999 |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Nickel |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | PTC/PEEK |
| Height Above PC Board: | .305 in, 7.75 mm |
| Connector Length: | .262 in, 6.65 mm |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .31 in, 7.8 mm |
| Connector System: | Board to Board |
| Rated Voltage: | 125 VAC |
| Part Aliases: | 619135-1 |
| SKU: | AMP619135-1 |
619135-1
Specifications
Detailed Description
Enhance your board-to-board connectivity with this high-performance coaxial connector, designed for seamless signal transmission in demanding applications. Featuring a plug gender and surface mount termination method, this connector ensures secure and reliable connections. With a single port configuration and 50 Ω impedance, it's ideal for high-frequency operations up to 6 GHz. The durable brass body and nickel plating guarantee long-lasting performance, even in harsh environments. RoHS compliant and lead-free solder capable, this connector meets stringent industry standards for environmental responsibility. Experience efficient data and device connectivity with this precision-engineered RF coaxial connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


