| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61939-1 |
| Series: | FASTON 187 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Unplated |
| Overall Length: | 14.85 mm, .585 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP61939-1 |
61939-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187 series receptacle. Crafted from durable phosphor bronze, this high-quality terminal ensures reliable performance. With a straight orientation and F-Crimp design, it seamlessly accommodates 16-20 AWG wires. The unplated contact plating guarantees efficient conductivity, while the open barrel accepts wire insulation with ease. Operating in a wide temperature range, from -40 to 110°C (-40 to 230°F), it's suitable for various applications. Designed for 4.75mm (.187 in) wide tabs, with a thickness of .81mm (.032 in), this receptacle is a versatile solution for your connectivity needs. Meet industry standards with our RoHS-compliant product, essential for environmentally conscious practices. Upgrade your projects with this essential component from our Quick Disconnects range.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150007-1 | TE Connectivity 61939-1 Application Tooling | ![]() |
| TE Connectivity 2150007-2 | TE Connectivity 61939-1 Application Tooling | ![]() |
| TE Connectivity 7-2150007-7 | TE Connectivity 61939-1 Application Tooling | ![]() |
| TE Connectivity 91509-1 | TE Connectivity 61939-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63477-2 | ![]() | |
| TE Connectivity 63477-6 | ![]() |


