| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62056-3 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 17.02 mm, .67 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 12 AWG, .82 - 3.31 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62056-3 |
62056-3
| Heilind Number: | AMP62056-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 62056-3 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FASTON .250 Series (6.3 mm) Flag terminals. Crafted from durable brass with a tin plating, these receptacles ensure reliable conductivity. With an overall length of 17.02 mm (.67 in) and compatibility with 6.35 mm (.25 in) tabs, they offer a secure fit for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 110 °C (-40 to 230 °F), they are suitable for various environments. Supporting wire sizes from .82 to 3.31 mm² (18-12 AWG) and featuring Tab-Lok crimp technology, these terminals guarantee efficient and lasting connections. Designed for convenience and performance, they are an essential component in any electrical setup. Rest assured of their quality as they comply with RoHS standards. Upgrade your connectivity with these dependable flag terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375820-8 | CST-100 II HOUSING 8 POS | ![]() |
| TE Connectivity 2-34148-1 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 52949-3 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| TE Connectivity 52957-1 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 61116-1 | CMNL PIN 24-18 PTBR | ![]() |
| TE Connectivity 7-1393116-2 | KUMP-11D18-24=KU- | ![]() |


