| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62094-1 |
| Series: | FASTON 110 |
| Overall Length: | 17.9 mm, .705 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62094-1.P |
62094-1
Specifications
Detailed Description
Enhance your electrical connections with this Cut Strip FASTON 110 Receptacle. Crafted from durable brass, it ensures reliable performance for 18-22 AWG wires. With an overall length of 17.9mm and an open barrel design, it offers easy installation. RoHS compliant and featuring a .11in compatible tab width, this receptacle is ideal for various crimp terminal applications. Upgrade your setup with this essential component from our Quick Disconnects range.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104257-1 | 12 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1-480763-0 | 05P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-770902-0 | MINI UMNL SOK 26-22 AWG AU | ![]() |
| TE Connectivity 1-770904-1 | MINI UMNL SOK 22-18AWG AU LF | ![]() |
| TE Connectivity 104257-9 | 10 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1375820-8 | CST-100 II HOUSING 8 POS | ![]() |
| TE Connectivity PT06SE-14-18SW(SR) | FASTON 250 TAB .032 TPBR | ![]() |
| TE Connectivity 3-520406-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 5206514-1 | SLIDING LOCK POST KIT | ![]() |
| TE Connectivity 60705-1 | FASTON 250 RECEPTACLE 18-14 AWG NPST | ![]() |
| TE Connectivity 62094-1 | FASTON .110 RECEPTACLE 22-18 AWG TPBR | ![]() |
| TE Connectivity 643030-2 | 05P UMNL STR/REL V2 NATL | ![]() |
| TE Connectivity 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/10/2018 | P-18-015422 - In order to improve product delivery time and more eco-friendly. we will replace sponge with a relatively eco-friendly bubble wrap. It will take us at least one year to complete the switch. During this time, you may be exposed to both sponge and bubble wrap packed products. | Download | |||


