| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62094-1 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 17.9 mm, .705 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62094-1 |
62094-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON .110 Receptacle, designed for seamless integration with 22-18 AWG wires. Crafted with durable brass and featuring pre-tin plating, this straight orientation receptacle ensures reliable performance in a wide operating temperature range from -40 to 110°C (-40 to 230°F). Its F-Crimp design facilitates easy installation, accommodating wire sizes ranging from 18 to 22 AWG (.32 to .82 mm²). With an overall length of 17.9 mm (.705 in) and compatibility with .11 in (2.8 mm) tab widths, this receptacle is perfect for various applications in the field of connectors and terminals. Compliant with RoHS regulations, it guarantees both quality and environmental responsibility. Elevate your projects with this essential component from our Quick Disconnects range.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-160301-9 | FASTON 250 REC 4-6 MM2 0.45 PHBZ | ![]() |
| TE Connectivity 1-770849-2 | 12P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 1-794606-2 | MICRO MNL RPT CNT STRP 30AU LF | ![]() |
| TE Connectivity 1-966067-6 | ADERENDHUELSE N BL | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-640311-1 | MINI AMP-IN 22-18 AWG .008PTPPHBZ | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity 350538-1 | UMNL PIN 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350810-1 | 05P UMNL CAP HSG | ![]() |
| TE Connectivity 60124-2 | RING CRIMP TAB 26-20 AWG TPBR | ![]() |
| TE Connectivity 640581-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 770017-1 | 02P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity L77DCH37SARM6 | 03P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 794957-1 | VAL-U-LOK PIN BR SN 22-26AWG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150560-1 | ![]() | |
| TE Connectivity 2150560-2 | ![]() | |
| TE Connectivity 7-2150560-7 | ![]() | |
| TE Connectivity 7-2150560-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/10/2018 | P-18-015422 - In order to improve product delivery time and more eco-friendly. we will replace sponge with a relatively eco-friendly bubble wrap. It will take us at least one year to complete the switch. During this time, you may be exposed to both sponge and bubble wrap packed products. | Download | |||


