| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62137-2 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 14.86 mm, .585 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .11 in, 1.52 - 2.8 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62137-2 |
62137-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187 Receptacle, designed for efficient wire termination. Crafted from durable brass with a protective tin plating, this straight-oriented terminal ensures reliable performance in a wide operating temperature range. Suitable for 16-20 AWG wires, it features a secure F-Crimp connection for easy installation. The open barrel design accommodates various wire insulation diameters, making it versatile for different applications. Compliant with RoHS standards, this receptacle guarantees both quality and environmental responsibility. Ideal for use in crimping quick disconnect tab terminals, it's a must-have component for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150007-1 | TE Connectivity 62137-2 Application Tooling | ![]() |
| TE Connectivity 2150007-2 | TE Connectivity 62137-2 Application Tooling | ![]() |
| TE Connectivity 7-2150007-7 | TE Connectivity 62137-2 Application Tooling | ![]() |
| TE Connectivity 91509-1 | TE Connectivity 62137-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 157440-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/16/2012 | Plating designation and thickness change | N/A | |||


