157440-1

Heilind Number:AMP157440-1
Manufacturer:TE Connectivity
Manufacturer Number:157440-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 187 RECEPTACLE 20-16 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 157440-1
Series:FASTON 187
Contact Material:Brass
Contact Plating:Unplated
Overall Length:14.99 mm, .59 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.3 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP157440-1

Detailed Description

Enhance connection efficiency with our FASTON 187 Receptacle, designed for 20-16 AWG wires. Crafted from durable brass with a protective unplated coating, this straight orientation terminal ensures reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). Its F-Crimp design and open barrel construction facilitate easy installation, accommodating wire insulation diameters between .09 to .13 inches (2.3 to 3.3mm). Compliant with RoHS standards, it's a conscientious choice for various applications, offering seamless compatibility with tabs measuring 4.75mm (.187 inches) in width and .51mm (.02 inches) in thickness. Trust in its quality as part of our extensive range of Crimp Quick Disconnect Terminals.