| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62139-1 |
| Series: | FASTON 187 |
| Overall Length: | 15.62 mm, .615 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Tab & Receptacle |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Tab & Receptacle |
| SKU: | AMP62139-1.P |
62139-1
Specifications
Detailed Description
Enhance the efficiency of your electrical connections with our Cut Strip FASTON 187 PIGGY-BACK REC&TAB 20-16 TPBR. Crafted from durable brass, this terminal features a 15.62mm overall length, making it suitable for a wide range of applications. With a compatible tab width of 4.75mm and a thickness of .51mm, it offers a secure fit for 16-20 AWG wires. Its open barrel design ensures easy installation, while its RoHS compliance guarantees environmental responsibility. Perfect for use in various industries, this tab and receptacle combo is a reliable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 62139-1 | FAST 187 PIGGY-BACK REC&TAB 20-16 TPBR | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. | Download | |||


