41290

Heilind Number:AMP41290
Manufacturer:TE Connectivity
Manufacturer Number:41290
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .250 SERIES (6.3 MM) TAB BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41290
Termination Method:Screw
Terminal Type:Tab
Orientation:Right Angle
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:90°
SKU:AMP41290

Detailed Description

Upgrade your connection game with the FASTON .250 SERIES (6.3 MM) TAB BR. Designed for efficiency and reliability, this terminal features a right-angle orientation and screw termination method for easy installation. Its 90° terminal angle ensures secure connectivity, while the stud mount mounting style adds versatility to your application. Compliant with RoHS standards, it's not just high-performing but also environmentally friendly. Perfect for use in PCB terminals, this component guarantees seamless connectivity for your projects. Elevate your connections with the FASTON .250 SERIES TAB BR.