62191-1

Heilind Number:AMP62191-1
Manufacturer:TE Connectivity
Manufacturer Number:62191-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .110 RECEPTACLE 20-16 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62191-1
Series:FASTON 110
Contact Material:Brass
Contact Plating:Tin
Overall Length:16.13 mm, .635 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.15 - .17 in, 3.81 - 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP62191-1

Detailed Description

Enhance your electrical connections with this FASTON 110 Receptacle, designed for 20-16 AWG wire sizes. Crafted from durable brass with a tin plating, it ensures reliable conductivity. The straight orientation and open barrel make for easy installation, with a crimp type F-Crimp for secure attachment. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), it's suitable for various environments. Its .11 inch compatible tab width accommodates standard connectors, while the .15-.17 inch wire insulation diameter acceptance adds versatility. This RoHS-compliant product is a vital component for crimping applications in the electrical and electronics industry.