| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62306-1 |
| Series: | AMPLIVAR Terminals and Splices |
| Contact Plating: | Unplated |
| Wire Size: | 13.5 - 18.5 AWG, 1500 - 5000 CMA, .8 - 2.5 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP62306-1 |
62306-1
| Heilind Number: | AMP62306-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 62306-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connection solutions with our SPLICE from the AMPLIVAR series. Designed for seamless integration, these terminals are a reliable choice for your projects. With a barrel type and open design, they offer easy installation and a secure hold. Suitable for wire sizes ranging from 1500 to 5000 CMA, .8 to 2.5 mm², and 13.5 to 18.5 AWG, they provide versatility in application. These splices are a must-have in any electrical toolkit, ensuring efficient and durable connections. Upgrade your setup with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150117-2 | TE Connectivity 62306-1 Application Tooling | ![]() |
| TE Connectivity 7-2150117-7 | TE Connectivity 62306-1 Application Tooling | ![]() |
| TE Connectivity 4150000-2 | TE Connectivity 62306-1 Application Tooling | ![]() |


