| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62321-1 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | .295 in, 7.49 mm |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 22 AWG, .32 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62321-1 |
62321-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 110 Terminal Receptacle. Crafted from durable brass with a pre-tin plating, this terminal ensures reliable conductivity. Designed for 20-16 AWG wires, it offers a secure fit with F-Crimp attachment. The flag orientation and open barrel allow for easy installation. With an operating temperature range of -40 to 110°C, it's suitable for various environments. RoHS compliant and meticulously crafted, our terminal guarantees quality performance in a wide range of applications. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 60635-1 | FASTON 250 RECEPTACLE 14-10 AWG TPBR | ![]() |
| TE Connectivity 60938-2 | FASTON .250 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 63306-1 | FASTON 250 REC 18-14 AWG BR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150607-2 | ![]() | |
| TE Connectivity 7-2150607-7 | ![]() | |
| TE Connectivity MS3456KS22-2PW | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2019 | P-19-018016 - Manufacturing Location Change. These parts will be Dual manufacturing source at TE Lickdale USA and TE Qingdao China in the future. | Download | |||


