| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62553-3 |
| Series: | FASTIN-FASTON 250 |
| Overall Length: | 1.107 in, 28.12 mm |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP62553-3.P |
62553-3
Specifications
Detailed Description
Ideal for efficient wire termination, this Cut Strip connector is a must-have for any electrical project. Part of the FASTIN-FASTON 250 series, it boasts a durable brass construction, ensuring long-lasting performance. With a 6.35 mm compatible tab width and .81 mm compatible tab thickness, it's designed for seamless integration. Suitable for 18-22 AWG wires, the open barrel type allows for easy and reliable crimping. Enjoy quick and hassle-free installations with this RoHS-compliant tab terminal, perfect for a variety of applications. Find it in the Crimp Quick Disconnect Terminals section of our products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity PT06E-18-5SZ(476) | MINI UMNL SOK 22-18AWG AU | ![]() |
| TE Connectivity PT06SE-16-99PW(SR)(LC) | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 3-644043-4 | 04P MTA100 CONN ASSY LF | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 5-104505-6 | Cut Strip - MTE PIN 22-26 AWG PLTD | ![]() |
| TE Connectivity 641777-1 | UMNL STR/REL ADAPTER NATL | ![]() |
| TE Connectivity 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2021 | PCN-21-104065 - Tool Expansion. Capacity and Manufacturing Expansion in China along with TE Lickdale Plant (US) to improve capacity and lead time. This expansion follows a strict procedure, which guarantees quality, ability to supply, and form-fit-function of the concerned products. The added manufacturing location operates a certified quality management system according to the standard industry requirements. TE internal release, based on our specifications, is executed before delivery to guarantee our products performance. | Download | |||
| 04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


