626029-1

Heilind Number:AMP626029-1
Manufacturer:TE Connectivity
Manufacturer Number:626029-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE TERMINAL 0.5 /1.5 MM2 BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 626029-1
Connector Type:Ring Tongue
Stud Size:M5
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:1021 - 3256 CMA, 15 - 20 AWG, .5 - 1.65 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP626029-1

Detailed Description

Enhance your electrical connections with this Ring Tongue Terminal, featuring a durable design for secure crimping onto wires. Ideal for 15-20 AWG wires, it ensures reliable conductivity with a wire size range of 0.5-1.65 mm². The M5 stud size and open barrel type provide versatile application options, while its straight orientation and terminal angle simplify installation. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this terminal guarantees performance in various environments. Non-insulated and RoHS compliant, it upholds quality and safety standards for your peace of mind. Perfect for a wide range of projects, from automotive to industrial applications, this Ring Tongue Terminal is a must-have in your connector toolkit. Upgrade your connections today with this essential component from our Rings & Spades collection.