| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 626040 |
| Housing Material: | Nylon |
| Pitch: | .346 in, .374 in, 8.8 mm, 9.5 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP626040 |
626040
| Heilind Number: | AMP626040 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 626040 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your relay assembly with this durable Relay Base Molding in natural 6.6 nylon. Designed for seamless integration, this receptacle terminal housing features a 9.5mm pitch, accommodating up to 5 positions with straight orientation. Its cable mount (free-hanging) style ensures easy installation. Crafted for optimal performance, this housing is RoHS compliant, guaranteeing both quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-626040-0 | ![]() | |
| TE Connectivity 626213-1 | ![]() |


