| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 881608-1 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 14.5 mm, .571 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 194 °F, 90 °C |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .079 - .106 in, 2.01 - 2.7 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP881608-1 |
881608-1
Specifications
Detailed Description
Enhance your electrical connections with the FASTON 110 Receptacle. Crafted from durable brass with unplated contact plating, this straight orientation terminal is designed for efficiency and reliability. With a wire size compatibility of 17-20 AWG and a wide operating temperature range of up to 194°F, it ensures seamless performance in various environments. The F-Crimp design allows for secure connections, while the open barrel type accommodates wire insulation diameters ranging from .079 to .106 inches. Trust in this Quick Disconnect Receptacle for your crimp terminal needs, offering quality and peace of mind.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-881623-1 | ![]() | |
| TE Connectivity 737107-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/12/2017 | E-17-011675 - Product Improvement. NOW THE REEL WILL BE SUPPLIED ONLY WITH THE PAPER INTERLEAVE SUPPORTING THE SPLICE. There have been no changes to the existing parts, this is a revision increase only. | Download | |||


