626057

Heilind Number:AMP626057
Manufacturer:TE Connectivity
Manufacturer Number:626057
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTIN-ON 110 HOUSING TAB NAT 6.6 NYLON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 626057
Housing Material:Polyamide
Pitch:.196 in, 5 mm
Terminal Type:Tab
Orientation:Straight
Number of Positions:4
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP626057

Detailed Description

Easily connect and secure your cables with our FASTIN-ON 110 Housing Tab. Made of durable Polyamide nylon in a natural color, this straight orientation terminal housing accommodates 4 tab terminals with a 5mm pitch. Perfect for cable mount applications, it ensures a reliable connection. With its RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for use in various electronics and industrial settings, this tab housing is a must-have component for your connectivity needs.