| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62612-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Steel |
| Stud Size: | #8, M4 |
| Material: | Steel |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 6529 - 10382 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP62612-2 |
62612-2
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Ring Tongue terminal. Designed for 12-10 AWG wires, it offers reliable performance with its #8 stud size. Made of durable steel, it ensures secure conductivity in various applications. The straight orientation and open barrel design facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 110 °C (-40 to 230 °F), it's a versatile component for your projects. With RoHS compliance, this terminal meets environmental standards without compromising on functionality. Ideal for use in a range of industries, it's a crucial part of our Rings & Spades product line. Elevate your connectivity solutions with this Crimp Ring Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 1375820-5 | CST-100 II HOUSING 5 POS | ![]() |
| TE Connectivity 1375820-6 | CST-100 II HOUSING 6 POS | ![]() |
| TE Connectivity 1375820-7 | CST-100 II HOUSING 7 POS | ![]() |
| TE Connectivity 3-520370-2 | ULTRA-FAST 110/125 ASY REC 16-14AWG TPBR | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 60249-2 | FF 250 REC 16-12AWG TPBR | ![]() |
| TE Connectivity 61117-1 | CMNL SOK 20-14 TPBR | ![]() |
| TE Connectivity 640251-7 | 07P SL156 HSG W/O LCK RAMP | ![]() |
| TE Connectivity 640445-3 | 03P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 770008-3 | UMNL II SOK PTPPHBZ | ![]() |


