| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770008-3 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1406 |
| Wire Size: | 14 - 20 AWG, .5 - 2 mm² |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .06 - .13 in, 1.52 - 3.3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .086 in, 2.18 mm |
| Standards Met: | CSA,UL |
| Part Aliases: | 770008-3 |
| SKU: | AMP770008-3 |
770008-3
Specifications
Detailed Description
Enhance power connectivity with the UMNL II SOK PTPPHBZ, a versatile contact designed for the Universal MATE-N-LOK series. This Socket contact, made of durable Phosphor Bronze, ensures reliable performance in various applications. With a voltage rating of 600V AC and an amperage of 7A, it is suitable for power transmission in appliances and other systems. The Cable Mount (Free-Hanging) termination method allows for easy installation using crimping tools. Meeting CSA and UL standards, this contact guarantees safety and quality. Operating efficiently in temperatures ranging from -55 to 120°C (-67 to 248°F), it is ideal for demanding environments. The contact is RoHS compliant and VDE tested, offering peace of mind in terms of environmental and regulatory requirements. With a package quantity of 4000, it is suitable for bulk applications, making it a reliable choice for wire-to-wire connectors in various industries.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217043-1 | FASTON 250 10-14AWG TPBR | ![]() |
| TE Connectivity 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 60253-2 | FF 250 REC 16-12AWG TPBR | ![]() |
| TE Connectivity 62253-1 | FASTON 250 PIGGY-BACK REC 14-10 AWG BR | ![]() |
| TE Connectivity 770003-3 | UMNL II PIN PTPPHBZ | ![]() |
| TE Connectivity 770004-3 | UMNL II SOK PTPPHBZ | ![]() |
| TE Connectivity 770007-1 | UMNL II PIN PTPBR | ![]() |
| TE Connectivity 770017-1 | 02P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770020-1 | 06P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770021-1 | 09P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770023-1 | 15P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770024-1 | 02P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770026-1 | 04P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770029-1 | 12P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 794956-1 | VAL-U-LOK SKT BR SN 22-18AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 05/31/2014 | E-14-006962 - Document Clarificaon. Part and Drawing revision mismatch. | Download | |||
| 08/08/2013 | P-13-009385 - Product improvement.Eliminate potential of loosely wound product and damaged reels during shipment. Improvement will also provide customers with a method to secure partially used reels for storage. | Download | |||


