626279-1

Heilind Number:AMP626279-1
Manufacturer:TE Connectivity
Manufacturer Number:626279-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE 0.5-1.50 MM2 PLAINNUBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 626279-1
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:1021 - 3256 CMA, 15 - 20 AWG, .5 - 1.65 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP626279-1

Detailed Description

Easily secure and connect wires with our Ring Tongue connector, designed for 0.5-1.50 mm² wire sizes. Featuring a durable M8 stud size and straight orientation, this connector is ideal for various applications. With an operating temperature range of -40 to 105°C (-40 to 221°F), it ensures reliable performance in both hot and cold environments. The open barrel design allows for quick and efficient wire termination, while the straight terminal angle simplifies installation. RoHS compliant and suitable for use with 15-20 AWG wires, this connector is a versatile and essential component for any electrical project.