626279-2

Heilind Number:AMP626279-2
Manufacturer:TE Connectivity
Manufacturer Number:626279-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE 0.5-1.50 MM2 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 626279-2
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:1021 - 3256 CMA, 15 - 20 AWG, .5 - 1.65 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP626279-2

Detailed Description

Enhance your electrical connections with our Ring Tongue Connector, designed for precise wire termination. With a stud size of M8 and a straight orientation, it offers secure attachment in various applications. The operating temperature range of -40 to 105°C (-40 to 221°F) ensures reliability in diverse environments. Suitable for wire sizes 15-20 AWG (.5-1.65 mm²), it accommodates a wide range of conductor sizes. Featuring an open barrel design and straight terminal angle, it facilitates easy installation and connectivity. Whether for industrial or residential use, this connector guarantees efficient and durable performance. Explore our Rings & Spades product line for additional connectivity solutions. Rest assured, it meets high-quality standards, although not ROHS compliant. Elevate your wiring projects with this essential component.