626279-4

Heilind Number:AMP626279-4
Manufacturer:TE Connectivity
Manufacturer Number:626279-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT 0.5-1.50MM2 0.60X13.23 TPBZ FOSF/PHBZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 626279-4
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:1021 - 3256 CMA, 15 - 20 AWG, .5 - 1.65 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP626279-4

Detailed Description

Experience efficient and secure wire connections with our RT 0.5-1.50MM2 0.60X13.23 TPBZ FOSF/PHBZ Ring Tongue Crimp Terminal. Designed for optimal performance, this terminal features a straight orientation and a stud size of M8, 5/16. With an operating temperature range of -40 to 105°C (-40 to 221°F), it is suitable for a variety of environments. The terminal accommodates wire sizes ranging from 15 to 20 AWG, 1021 to 3256 CMA, .5 to 1.65 mm², ensuring versatility in applications. Its open barrel design facilitates easy wire insertion and termination. Crafted for durability, it is RoHS compliant, meeting stringent environmental standards. Ideal for use in various industries, this terminal guarantees reliable connectivity.