62628-2

Heilind Number:AMP62628-2
Manufacturer:TE Connectivity
Manufacturer Number:62628-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .110 (2.8 MM) TAB 020BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62628-2
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Straight
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP62628-2

Detailed Description

Enhance your PCB connectivity with these FASTON .110 (2.8mm) TAB 020BR terminals. Designed for efficient through-hole installation, these straight-oriented tabs ensure secure and reliable connections. Their stud mount mounting style offers convenience in assembly. Crafted with RoHS compliance, these terminals prioritize environmental responsibility. Ideal for various applications, they guarantee high performance in maintaining seamless electronic connections. Elevate your connectivity solutions with these premium PCB terminals.